FKP1G023305B00KDSD
Wima
Description: Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of FKP1G023305B00KDSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for FKP1G023305B00KDSD by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FKP1G023305B00KDSD by Wima

FKP1G023305B00KDSD
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. FKP1G023305B00KDSD
    Wima
    Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for FKP1G023305B00KDSD

This table gives cross-reference parts and alternative options found for FKP1G023305B00KDSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1G023305B00KDSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
931A1E333K Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED Electrocube Inc FKP1G023305B00KDSD vs 931A1E333K
PP05-333NF10%400V Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, EXXELIA Group FKP1G023305B00KDSD vs PP05-333NF10%400V
R76MF2330DQ3-K Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation FKP1G023305B00KDSD vs R76MF2330DQ3-K
R76333K400AI Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation FKP1G023305B00KDSD vs R76333K400AI
MKP1G023303F00KDSD Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima FKP1G023305B00KDSD vs MKP1G023303F00KDSD
R76333K400BIT Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation FKP1G023305B00KDSD vs R76333K400BIT
PP05-233NF10%400V Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, EXXELIA Group FKP1G023305B00KDSD vs PP05-233NF10%400V
PPB1402330KES CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Icel Srl FKP1G023305B00KDSD vs PPB1402330KES
FKP1G023304F00KFSD Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima FKP1G023305B00KDSD vs FKP1G023304F00KFSD
MKP10PCM100.033/10/400VDCREEL18/360 Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED Wima FKP1G023305B00KDSD vs MKP10PCM100.033/10/400VDCREEL18/360

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKP1G023305B00KDSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKP1G023305B00KDSD by Wima

  • Please alert me when FKP1G023305B00KDSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKP1G023305B00KDSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKP1G023305B00KDSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKP1G023305B00KDSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKP1G023305B00KDSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKP1G023305B00KDSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: