Part Details for FKP1G023304F00JDSD by Wima
Overview of FKP1G023304F00JDSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP1G023304F00JDSD
FKP1G023304F00JDSD CAD Models
FKP1G023304F00JDSD Part Data Attributes
|
FKP1G023304F00JDSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1G023304F00JDSD
Wima
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -55C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP1G023304F00JDSD
This table gives cross-reference parts and alternative options found for FKP1G023304F00JDSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1G023304F00JDSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE427KB5330JR26T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | FKP1G023304F00JDSD vs PHE427KB5330JR26T0 |
PHE427KB5330JR08 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | FKP1G023304F00JDSD vs PHE427KB5330JR08 |
R76333J400BFT | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP1G023304F00JDSD vs R76333J400BFT |
PHE427KK5330JR08T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | FKP1G023304F00JDSD vs PHE427KK5330JR08T0 |
FKP3G023304F00JFSD | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1G023304F00JDSD vs FKP3G023304F00JFSD |
PP05-133NF5%400V | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, | EXXELIA Group | FKP1G023304F00JDSD vs PP05-133NF5%400V |
PHE426KA5330J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | FKP1G023304F00JDSD vs PHE426KA5330J |
MKP1G023303F00JJSD | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1G023304F00JDSD vs MKP1G023303F00JJSD |
R79MC2330Z34-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP1G023304F00JDSD vs R79MC2330Z34-J |
PHE427KK5330JR14 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | FKP1G023304F00JDSD vs PHE427KK5330JR14 |