Part Details for FKP1G021504C00MBSD by Wima
Overview of FKP1G021504C00MBSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP1G021504C00MBSD
FKP1G021504C00MBSD CAD Models
FKP1G021504C00MBSD Part Data Attributes
|
FKP1G021504C00MBSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1G021504C00MBSD
Wima
Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP1G021504C00MBSD
This table gives cross-reference parts and alternative options found for FKP1G021504C00MBSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1G021504C00MBSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4G021502B00MASD | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1G021504C00MBSD vs MKP4G021502B00MASD |
MKP4G021502B00MHSD | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1G021504C00MBSD vs MKP4G021502B00MHSD |
MKP1G021502E00MJSD | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1G021504C00MBSD vs MKP1G021502E00MJSD |
B32620A4153M289 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | FKP1G021504C00MBSD vs B32620A4153M289 |
DMPP153M2G | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | FKP1G021504C00MBSD vs DMPP153M2G |
FKP4G021504B00MJSD | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1G021504C00MBSD vs FKP4G021504B00MJSD |
B32620A4153M000 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | FKP1G021504C00MBSD vs B32620A4153M000 |
FKP1G021504C00MFSD | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1G021504C00MBSD vs FKP1G021504C00MFSD |
MKP4G021503C00MHSD | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1G021504C00MBSD vs MKP4G021503C00MHSD |
B32620A4153M289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | FKP1G021504C00MBSD vs B32620A4153M289 |