Part Details for FKP1G021504C00KISD by Wima
Overview of FKP1G021504C00KISD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP1G021504C00KISD
FKP1G021504C00KISD CAD Models
FKP1G021504C00KISD Part Data Attributes
|
FKP1G021504C00KISD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1G021504C00KISD
Wima
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP1G021504C00KISD
This table gives cross-reference parts and alternative options found for FKP1G021504C00KISD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1G021504C00KISD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R76MF2150DQ3-K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | FKP1G021504C00KISD vs R76MF2150DQ3-K |
R76153K400BDT | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | FKP1G021504C00KISD vs R76153K400BDT |
R76MD2150Z34-K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | FKP1G021504C00KISD vs R76MD2150Z34-K |
R79153K400BT | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | FKP1G021504C00KISD vs R79153K400BT |
R76153K400BDL | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | FKP1G021504C00KISD vs R76153K400BDL |
FKP3G021504C00KBSD | Wima | Check for Price | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | FKP1G021504C00KISD vs FKP3G021504C00KBSD |
R76MF2150GY3-K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | FKP1G021504C00KISD vs R76MF2150GY3-K |
FKP3G021504C00KDSD | Wima | Check for Price | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | FKP1G021504C00KISD vs FKP3G021504C00KDSD |
R76MD2150SE30K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | FKP1G021504C00KISD vs R76MD2150SE30K |
R79MC2150AA0-K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | FKP1G021504C00KISD vs R79MC2150AA0-K |