Part Details for FKN500F84R5FK by Synton-Tech Corp
Overview of FKN500F84R5FK by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKN500F84R5FK
FKN500F84R5FK CAD Models
FKN500F84R5FK Part Data Attributes
|
FKN500F84R5FK
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
FKN500F84R5FK
Synton-Tech Corp
Fixed Resistor, Wire Wound, 5W, 84.5ohm, 300V, 1% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.75 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 17 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 84.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FKN | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for FKN500F84R5FK
This table gives cross-reference parts and alternative options found for FKN500F84R5FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKN500F84R5FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KNP500F84R5FK | Fixed Resistor, Wire Wound, 5W, 84.5ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | FKN500F84R5FK vs KNP500F84R5FK |
KNP500F84R5MK | Fixed Resistor, Wire Wound, 5W, 84.5ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | FKN500F84R5FK vs KNP500F84R5MK |
KNP500F84R5B | Fixed Resistor, Wire Wound, 5W, 84.5ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | FKN500F84R5FK vs KNP500F84R5B |
FKN500F84R5MK | Fixed Resistor, Wire Wound, 5W, 84.5ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | FKN500F84R5FK vs FKN500F84R5MK |
FKN500F84R5B | Fixed Resistor, Wire Wound, 5W, 84.5ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | FKN500F84R5FK vs FKN500F84R5B |
FKN500F84R5TR | Fixed Resistor, Wire Wound, 5W, 84.5ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | FKN500F84R5FK vs FKN500F84R5TR |
FKN500F84R5T | Fixed Resistor, Wire Wound, 5W, 84.5ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | FKN500F84R5FK vs FKN500F84R5T |
FKN500F84R5MB | Fixed Resistor, Wire Wound, 5W, 84.5ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | FKN500F84R5FK vs FKN500F84R5MB |