Part Details for FKN500BF3R01B by Synton-Tech Corp
Overview of FKN500BF3R01B by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for FKN500BF3R01B
FKN500BF3R01B CAD Models
FKN500BF3R01B Part Data Attributes
|
FKN500BF3R01B
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
FKN500BF3R01B
Synton-Tech Corp
Fixed Resistor, Wire Wound, 5W, 3.01ohm, 300V, 1% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.75 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8 mm | |
Package Length | 24 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 3.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FKN | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for FKN500BF3R01B
This table gives cross-reference parts and alternative options found for FKN500BF3R01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKN500BF3R01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NKNP500BF3R01TR | Fixed Resistor, Wire Wound, 5W, 3.01ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | FKN500BF3R01B vs NKNP500BF3R01TR |
NKNP500BF3R01T | Fixed Resistor, Wire Wound, 5W, 3.01ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | FKN500BF3R01B vs NKNP500BF3R01T |
KNP500BF3R01TR | Fixed Resistor, Wire Wound, 5W, 3.01ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | FKN500BF3R01B vs KNP500BF3R01TR |
KNP500BF3R01T | Fixed Resistor, Wire Wound, 5W, 3.01ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | FKN500BF3R01B vs KNP500BF3R01T |