Part Details for FKN3WSJB-FFK9R1 by YAGEO Corporation
Overview of FKN3WSJB-FFK9R1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for FKN3WSJB-FFK9R1
FKN3WSJB-FFK9R1 CAD Models
FKN3WSJB-FFK9R1 Part Data Attributes
|
FKN3WSJB-FFK9R1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FKN3WSJB-FFK9R1
YAGEO Corporation
Fixed Resistor, Wire Wound, 3W, 9.1ohm, 300V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Fusing Time | 60 s | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.2 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL | |
Resistance | 9.1 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 5.2249 V |
Alternate Parts for FKN3WSJB-FFK9R1
This table gives cross-reference parts and alternative options found for FKN3WSJB-FFK9R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKN3WSJB-FFK9R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKN3WSJB-52-9R1 | Fixed Resistor, Wire Wound, 3W, 9.1ohm, 300V, 5% +/-Tol, | YAGEO Corporation | FKN3WSJB-FFK9R1 vs FKN3WSJB-52-9R1 |
FKN3WSJT-52-9R1 | Fixed Resistor, Wire Wound, 3W, 9.1ohm, 300V, 5% +/-Tol, | YAGEO Corporation | FKN3WSJB-FFK9R1 vs FKN3WSJT-52-9R1 |
FKN3WSJB-M9R1 | Fixed Resistor, Wire Wound, 3W, 9.1ohm, 300V, 5% +/-Tol, | YAGEO Corporation | FKN3WSJB-FFK9R1 vs FKN3WSJB-M9R1 |
FKN3WSJB-F9R1 | Fixed Resistor, Wire Wound, 3W, 9.1ohm, 300V, 5% +/-Tol, | YAGEO Corporation | FKN3WSJB-FFK9R1 vs FKN3WSJB-F9R1 |
FKN3WSJR-73-9R1 | Fixed Resistor, Wire Wound, 3W, 9.1ohm, 300V, 5% +/-Tol | YAGEO Corporation | FKN3WSJB-FFK9R1 vs FKN3WSJR-73-9R1 |