FKN3WSFR-73-3R01
YAGEO Corporation
Description: Fixed Resistor, Wire Wound, 3W, 3.01ohm, 300V, 1% +/-Tol,

Overview of FKN3WSFR-73-3R01 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
103R012BB100 Amphenol Communications Solutions Micro BTB Connector, P=0.35mm, Stacking height=0.6mm, Vertical orientation, Receptacle, 12P
103R010BB100 Amphenol Communications Solutions Micro BTB Connector, P=0.35mm, Stacking height=0.6mm, Vertical orientation, Receptacle, 10P

CAD Models for FKN3WSFR-73-3R01 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FKN3WSFR-73-3R01 by YAGEO Corporation

FKN3WSFR-73-3R01
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
FLAME PROOF
Construction
Tubular
Fusing Time
60 s
JESD-609 Code
e3
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-40 °C
Package Diameter
5.2 mm
Package Length
15.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR, 12 INCH
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Reference Standard
UL
Resistance
3.01 Ω
Resistor Type
FUSIBLE RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
350 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
3 V
Want to compare parts?
  1. FKN3WSFR-73-3R01
    YAGEO Corporation
    Fixed Resistor, Wire Wound, 3W, 3.01ohm, 300V, 1% +/-Tol,
    VS

Alternate Parts for FKN3WSFR-73-3R01

This table gives cross-reference parts and alternative options found for FKN3WSFR-73-3R01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKN3WSFR-73-3R01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FKN3WSFT-73-3R01 Fixed Resistor, Wire Wound, 3W, 3.01ohm, 300V, 1% +/-Tol, YAGEO Corporation FKN3WSFR-73-3R01 vs FKN3WSFT-73-3R01
Part Number Description Manufacturer Compare
FKN3WSFT-52-3R01 Fixed Resistor, Wire Wound, 3W, 3.01ohm, 300V, 1% +/-Tol, YAGEO Corporation FKN3WSFR-73-3R01 vs FKN3WSFT-52-3R01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKN3WSFR-73-3R01 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKN3WSFR-73-3R01 by YAGEO Corporation

  • Please alert me when FKN3WSFR-73-3R01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKN3WSFR-73-3R01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKN3WSFR-73-3R01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKN3WSFR-73-3R01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKN3WSFR-73-3R01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKN3WSFR-73-3R01 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: