Part Details for FKM02PCM2.52200/20/400VDCROLL18.5 by Wima
Overview of FKM02PCM2.52200/20/400VDCROLL18.5 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124522-001LF | Amphenol Communications Solutions | 10124522-001LF-DSUB F SCREWLOCK ASY 440 | |
51952-200LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P Vertical Header. | |
54121-810052200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 5 Positions, 2.54mm (0.100in) Pitch. |
Part Details for FKM02PCM2.52200/20/400VDCROLL18.5
FKM02PCM2.52200/20/400VDCROLL18.5 CAD Models
FKM02PCM2.52200/20/400VDCROLL18.5 Part Data Attributes
|
FKM02PCM2.52200/20/400VDCROLL18.5
Wima
Buy Now
Datasheet
|
Compare Parts:
FKM02PCM2.52200/20/400VDCROLL18.5
Wima
CAPACITOR, FILM/FOIL, MIXED (FILM+PAPER), 400V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | MIXED (FILM+PAPER) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | ROLL | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKM02PCM2.52200/20/400VDCROLL18.5
This table gives cross-reference parts and alternative options found for FKM02PCM2.52200/20/400VDCROLL18.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKM02PCM2.52200/20/400VDCROLL18.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKM3PCM102200/20/400VDCREEL18.5/500 | CAPACITOR, FILM/FOIL, MIXED (FILM+PAPER), 400V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Wima | FKM02PCM2.52200/20/400VDCROLL18.5 vs FKM3PCM102200/20/400VDCREEL18.5/500 |