FKFSXEIHM0.032768
Description: Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 4 PIN

Overview of FKFSXEIHM0.032768 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5358ANCFS-33N0-3.276800 SiTime 1 to 60 MHz, ±50 ppb Super-TCXO
SiT1569AC-J3-18E-0032.768000 SiTime Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator
SiT5156AE-FA-33N0-32.768000 SiTime 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO

CAD Models for FKFSXEIHM0.032768 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FKFSXEIHM0.032768 by Abracon Corporation

FKFSXEIHM0.032768
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
SMD, 4 PIN
Reach Compliance Code
not_compliant
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
Frequency Stability
0.0144%
Frequency Tolerance
20 ppm
JESD-609 Code
e3
Load Capacitance
12.5 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
0.032768 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
6.7mm x 1.5mm x 1.4mm
Series Resistance
65000 Ω
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Want to compare parts?
  1. FKFSXEIHM0.032768
    Abracon Corporation
    Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 4 PIN
    VS

Alternate Parts for FKFSXEIHM0.032768

This table gives cross-reference parts and alternative options found for FKFSXEIHM0.032768. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKFSXEIHM0.032768, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FKFSXEIHM0.032768 Parallel - Fundamental Quartz Crystal, Fox Electronics FKFSXEIHM0.032768 vs FKFSXEIHM0.032768

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKFSXEIHM0.032768 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKFSXEIHM0.032768 by Abracon Corporation

Select Manufacturer
Which Manufacturer of FKFSXEIHM0.032768 would you like to use for your alert(s)?
  • Please alert me when FKFSXEIHM0.032768 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKFSXEIHM0.032768 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKFSXEIHM0.032768 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKFSXEIHM0.032768 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKFSXEIHM0.032768.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKFSXEIHM0.032768 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: