Part Details for FKC30.047/250/20PCM15 by Wima
Overview of FKC30.047/250/20PCM15 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKC30.047/250/20PCM15
FKC30.047/250/20PCM15 CAD Models
FKC30.047/250/20PCM15 Part Data Attributes
|
FKC30.047/250/20PCM15
Wima
Buy Now
Datasheet
|
Compare Parts:
FKC30.047/250/20PCM15
Wima
Film Capacitor, Polycarbonate, 250V, 20% +Tol, 20% -Tol, 0.047uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape and Reel | |
Dielectric Material | POLYCARBONATE | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | FKC 3 | |
Terminal Pitch | 15 mm |