Part Details for FK7KM-12 by Powerex Power Semiconductors
Overview of FK7KM-12 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FK7KM-12
FK7KM-12 CAD Models
FK7KM-12 Part Data Attributes
|
FK7KM-12
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FK7KM-12
Powerex Power Semiconductors
Power Field-Effect Transistor, 7A I(D), 600V, 1.63ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220FN, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | TO-220FN | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 1.63 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 35 W | |
Power Dissipation-Max (Abs) | 35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FK7KM-12
This table gives cross-reference parts and alternative options found for FK7KM-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK7KM-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FK7KM-12 | Power Field-Effect Transistor, 7A I(D), 600V, 1.63ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Mitsubishi Electric | FK7KM-12 vs FK7KM-12 |