FK28C0G2E151KN000
TDK Corporation
Description: Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, 1610, RADIAL LEADED

Overview of FK28C0G2E151KN000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FK28C0G2E151KN000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FK28C0G2E151KN000 by TDK Corporation

FK28C0G2E151KN000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
, 1610
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.00015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.5 mm
JESD-609 Code
e3
Length
4 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
250 V
Size Code
1610
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. FK28C0G2E151KN000
    TDK Corporation
    Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, 1610, RADIAL LEADED
    VS

Alternate Parts for FK28C0G2E151KN000

This table gives cross-reference parts and alternative options found for FK28C0G2E151KN000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK28C0G2E151KN000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FK18C0G2E151KN006 Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, 1610, RADIAL LEADED TDK Corporation FK28C0G2E151KN000 vs FK18C0G2E151KN006
FK18C0G2E151KN020 Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, 1610, RADIAL LEADED TDK Corporation FK28C0G2E151KN000 vs FK18C0G2E151KN020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FK28C0G2E151KN000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FK28C0G2E151KN000 by TDK Corporation

Select Manufacturer
Which Manufacturer of FK28C0G2E151KN000 would you like to use for your alert(s)?
  • Please alert me when FK28C0G2E151KN000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FK28C0G2E151KN000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FK28C0G2E151KN000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FK28C0G2E151KN000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FK28C0G2E151KN000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FK28C0G2E151KN000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: