-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 1610, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74X9610
|
Newark | Mlcc, c0G,100V,390Pf,±5%,5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FK28C0G2A391JN006 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FK28C0G2A391JN006-ND
|
DigiKey | CAP CER 390PF 100V C0G RADIAL Min Qty: 2000 Lead time: 40 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.0801 | Buy Now |
DISTI #
FK28C0G2A391JN006
|
Avnet Americas | Cap Ceramic 390pF 100V C0G 5% Radial 5mm 125°C Ammo Pack - Ammo Pack (Alt: FK28C0G2A391JN006) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0630 / $0.0692 | Buy Now |
DISTI #
810-FK28C0G2A391JN06
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG28C0G2A471JNT0 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0519 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FK28C0G2A391JN006
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FK28C0G2A391JN006
TDK Corporation
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 1610, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1610 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e2 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1610 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for FK28C0G2A391JN006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK28C0G2A391JN006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FK18C0G2A391J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 1610, RADIAL LAEDED, ROHS COMPLIANT | TDK Corporation | FK28C0G2A391JN006 vs FK18C0G2A391J |
FK28C0G2A391J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 1610, RADIAL LAEDED, ROHS COMPLIANT | TDK Corporation | FK28C0G2A391JN006 vs FK28C0G2A391J |
FK18C0G2A391JN006 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 1610, RADIAL LEADED | TDK Corporation | FK28C0G2A391JN006 vs FK18C0G2A391JN006 |