Part Details for FK28C0G1H060DN000 by TDK Corporation
Overview of FK28C0G1H060DN000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK28C0G1H060DN000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-FK28C0G1H060DN000-ND
|
DigiKey | CAP CER 6PF 50V C0G RADIAL Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
540 In Stock |
|
$0.0598 / $0.3000 | Buy Now |
DISTI #
FK28C0G1H060DN000
|
Avnet Americas | Cap Ceramic 6pF 50V C0G 0.5pF Radial 5mm 125?C Bulk - Bulk (Alt: FK28C0G1H060DN000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0501 / $0.0554 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks Container: Bulk | 0Bulk |
|
$0.0446 | Buy Now |
Part Details for FK28C0G1H060DN000
FK28C0G1H060DN000 CAD Models
FK28C0G1H060DN000 Part Data Attributes
|
FK28C0G1H060DN000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FK28C0G1H060DN000
TDK Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 40 Weeks | |
Capacitance | 0.000006 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e2 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3334% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 8.3334% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for FK28C0G1H060DN000
This table gives cross-reference parts and alternative options found for FK28C0G1H060DN000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK28C0G1H060DN000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FG28C0G1H060DNT06 | Ceramic Capacitor, Ceramic | TDK Corporation | FK28C0G1H060DN000 vs FG28C0G1H060DNT06 |
FK18C0G1H060DN020 | Ceramic Capacitor, Ceramic | TDK Corporation | FK28C0G1H060DN000 vs FK18C0G1H060DN020 |