Datasheets
FK26X7R1H105KR006 by: TDK Corporation

Ceramic Capacitor, Ceramic

Part Details for FK26X7R1H105KR006 by TDK Corporation

Overview of FK26X7R1H105KR006 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FK26X7R1H105KR006

Part # Distributor Description Stock Price Buy
DISTI # FK26X7R1H105KR006-ND
DigiKey CAP CER 1UF 50V X7R RADIAL Min Qty: 2000 Lead time: 40 Weeks Container: Tape & Box (TB) Limited Supply - Call
  • 2,000 $0.1282
$0.1282 Buy Now
DISTI # FK26X7R1H105KR006
Avnet Americas Cap Ceramic 1uF 50V X7R 10% Radial 5mm 125?C Ammo Pack - Ammo Pack (Alt: FK26X7R1H105KR006) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Ammo Pack 0
  • 2,000 $0.1291
  • 4,000 $0.1260
  • 8,000 $0.1229
  • 12,000 $0.1198
  • 16,000 $0.1167
  • 20,000 $0.1136
  • 200,000 $0.1105
$0.1105 / $0.1291 Buy Now
DISTI # 810-FK26X7R1H105KR06
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG24X7R1H155KRT0 RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks Container: Ammo Pack 0
Ammo Pack
  • 2,000 $0.1038
$0.1038 Buy Now

Part Details for FK26X7R1H105KR006

FK26X7R1H105KR006 CAD Models

FK26X7R1H105KR006 Part Data Attributes

FK26X7R1H105KR006 TDK Corporation
Buy Now Datasheet
Compare Parts:
FK26X7R1H105KR006 TDK Corporation Ceramic Capacitor, Ceramic
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TDK CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Factory Lead Time 40 Weeks
Samacsys Manufacturer TDK
Capacitance 1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 6 mm
JESD-609 Code e2
Length 5.5 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method AMMO PACK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN COPPER
Terminal Pitch 3.5 mm
Terminal Shape WIRE
Width 3.5 mm

Alternate Parts for FK26X7R1H105KR006

This table gives cross-reference parts and alternative options found for FK26X7R1H105KR006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK26X7R1H105KR006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FK16X7R1H105KR020 Ceramic Capacitor, Ceramic TDK Corporation FK26X7R1H105KR006 vs FK16X7R1H105KR020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FK26X7R1H105KR006 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FK26X7R1H105KR006 by TDK Corporation

Select Manufacturer
Which Manufacturer of FK26X7R1H105KR006 would you like to use for your alert(s)?
  • Please alert me when FK26X7R1H105KR006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FK26X7R1H105KR006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FK26X7R1H105KR006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FK26X7R1H105KR006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FK26X7R1H105KR006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FK26X7R1H105KR006 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: