Part Details for FK26X5R0J226MR006 by TDK Corporation
Overview of FK26X5R0J226MR006 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FK26X5R0J226MR006
FK26X5R0J226MR006 CAD Models
FK26X5R0J226MR006 Part Data Attributes
|
FK26X5R0J226MR006
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FK26X5R0J226MR006
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 22uF, 2214
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
JESD-609 Code | e2 | |
Length | 5.5 mm | |
Manufacturer Series | FK(GENERAL) | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | FK(GENERAL) | |
Size Code | 2214 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Width | 3.5 mm |
Alternate Parts for FK26X5R0J226MR006
This table gives cross-reference parts and alternative options found for FK26X5R0J226MR006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK26X5R0J226MR006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FK16X5R0J226MN006 | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Through Hole Mount, 2214, RADIAL LEADED | TDK Corporation | FK26X5R0J226MR006 vs FK16X5R0J226MN006 |
FK16X5R0J226MR020 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 22uF, 2214 | TDK Corporation | FK26X5R0J226MR006 vs FK16X5R0J226MR020 |
FK26X5R0J226M | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Through Hole Mount, 2214, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | FK26X5R0J226MR006 vs FK26X5R0J226M |
FK26X5R0J226MR000 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 22uF, 2214 | TDK Corporation | FK26X5R0J226MR006 vs FK26X5R0J226MR000 |