FK18Y5V1C105Z
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT

Overview of FK18Y5V1C105Z by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FK18Y5V1C105Z by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FK18Y5V1C105Z by TDK Corporation

FK18Y5V1C105Z
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
, 1610
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.5 mm
JESD-609 Code
e3
Length
4 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
16 V
Size Code
1610
Surface Mount
NO
Temperature Characteristics Code
Y5V
Temperature Coefficient
-82/+22% ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. FK18Y5V1C105Z
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for FK18Y5V1C105Z

This table gives cross-reference parts and alternative options found for FK18Y5V1C105Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK18Y5V1C105Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FK18Y5V1C105ZN020 Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 80% -Tol, Y5V, -82/+22% TC, 1uF, Through Hole Mount, 1610, RADIAL LEADED TDK Corporation FK18Y5V1C105Z vs FK18Y5V1C105ZN020
FK28Y5V1C105ZN006 Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 80% -Tol, Y5V, -82/+22% TC, 1uF, Through Hole Mount, 1610, RADIAL LEADED TDK Corporation FK18Y5V1C105Z vs FK28Y5V1C105ZN006

Related Parts for FK18Y5V1C105Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FK18Y5V1C105Z by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FK18Y5V1C105Z by TDK Corporation

Select Manufacturer
Which Manufacturer of FK18Y5V1C105Z would you like to use for your alert(s)?
  • Please alert me when FK18Y5V1C105Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FK18Y5V1C105Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FK18Y5V1C105Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FK18Y5V1C105Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FK18Y5V1C105Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FK18Y5V1C105Z by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: