-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FK18C0G1H822JN006-ND
|
DigiKey | CAP CER 8200PF 50V C0G RADIAL Min Qty: 2000 Lead time: 40 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.0825 | Buy Now |
DISTI #
FK18C0G1H822JN006
|
Avnet Americas | Cap Ceramic 0.0082uF 50V C0G 5% Radial 2.5mm 125?C Ammo Pack - Ammo Pack (Alt: FK18C0G1H822JN006) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0632 / $0.0739 | Buy Now |
DISTI #
810-FK18C0G1H822006
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG18C0G1H822JNT0 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FK18C0G1H822JN006
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FK18C0G1H822JN006
TDK Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e2 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for FK18C0G1H822JN006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK18C0G1H822JN006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA28C0G1H822JNU00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FK18C0G1H822JN006 vs FA28C0G1H822JNU00 |
FA18C0G1H822JNU06 | Ceramic Capacitor, Ceramic | TDK Corporation | FK18C0G1H822JN006 vs FA18C0G1H822JNU06 |
FK28C0G1H822JN006 | Ceramic Capacitor, Ceramic | TDK Corporation | FK18C0G1H822JN006 vs FK28C0G1H822JN006 |
FK28C0G1H822JN000 | Ceramic Capacitor, Ceramic | TDK Corporation | FK18C0G1H822JN006 vs FK28C0G1H822JN000 |
FG28C0G1H822JNT06 | Ceramic Capacitor, Ceramic | TDK Corporation | FK18C0G1H822JN006 vs FG28C0G1H822JNT06 |
FG18C0G1H822JNT06 | Ceramic Capacitor, Ceramic | TDK Corporation | FK18C0G1H822JN006 vs FG18C0G1H822JNT06 |
FG18C0G1H822JNT00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FK18C0G1H822JN006 vs FG18C0G1H822JNT00 |
FG28C0G1H822JNT00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FK18C0G1H822JN006 vs FG28C0G1H822JNT00 |
FK18C0G1H822JN020 | Ceramic Capacitor, Ceramic | TDK Corporation | FK18C0G1H822JN006 vs FK18C0G1H822JN020 |