Part Details for FK16Y5V1C106ZN020 by TDK Corporation
Overview of FK16Y5V1C106ZN020 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FK16Y5V1C106ZN020
FK16Y5V1C106ZN020 CAD Models
FK16Y5V1C106ZN020 Part Data Attributes
|
FK16Y5V1C106ZN020
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FK16Y5V1C106ZN020
TDK Corporation
Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 80% -Tol, Y5V, -82/+22% TC, 10uF, Through Hole Mount, 2214, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Manufacturer Series | FK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | FK(GENERAL) | |
Size Code | 2214 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for FK16Y5V1C106ZN020
This table gives cross-reference parts and alternative options found for FK16Y5V1C106ZN020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK16Y5V1C106ZN020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FK26Y5V1C106ZN000 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 80% -Tol, Y5V, -82/+22% TC, 10uF, Through Hole Mount, 2214, RADIAL LEADED | TDK Corporation | FK16Y5V1C106ZN020 vs FK26Y5V1C106ZN000 |
FK16Y5V1C106Z | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Through Hole Mount, 2214, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | FK16Y5V1C106ZN020 vs FK16Y5V1C106Z |
FK26Y5V1C106ZN006 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 80% -Tol, Y5V, -82/+22% TC, 10uF, Through Hole Mount, 2214, RADIAL LEADED | TDK Corporation | FK16Y5V1C106ZN020 vs FK26Y5V1C106ZN006 |
FK16Y5V1C106ZN006 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 80% -Tol, Y5V, -82/+22% TC, 10uF, Through Hole Mount, 2214, RADIAL LEADED | TDK Corporation | FK16Y5V1C106ZN020 vs FK16Y5V1C106ZN006 |