Part Details for FK16Y5V0J476Z by TDK Corporation
Overview of FK16Y5V0J476Z by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FK16Y5V0J476Z
FK16Y5V0J476Z CAD Models
FK16Y5V0J476Z Part Data Attributes
|
FK16Y5V0J476Z
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FK16Y5V0J476Z
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 47uF, Through Hole Mount, 2214, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2214 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for FK16Y5V0J476Z
This table gives cross-reference parts and alternative options found for FK16Y5V0J476Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK16Y5V0J476Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FK26Y5V0J476ZN000 | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 80% -Tol, Y5V, -82/+22% TC, 47uF, Through Hole Mount, 2214, RADIAL LEADED | TDK Corporation | FK16Y5V0J476Z vs FK26Y5V0J476ZN000 |
FK26Y5V0J476ZN006 | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 80% -Tol, Y5V, -82/+22% TC, 47uF, Through Hole Mount, 2214, RADIAL LEADED | TDK Corporation | FK16Y5V0J476Z vs FK26Y5V0J476ZN006 |