Part Details for FK16X7R1C475M by TDK Corporation
Overview of FK16X7R1C475M by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FK16X7R1C475M
FK16X7R1C475M CAD Models
FK16X7R1C475M Part Data Attributes
|
FK16X7R1C475M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FK16X7R1C475M
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 2214,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2214 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
Length | 5.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | FK26/16(16V,X7R) | |
Size Code | 2214 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 2.5 mm | |
Width | 3.5 mm |
Alternate Parts for FK16X7R1C475M
This table gives cross-reference parts and alternative options found for FK16X7R1C475M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK16X7R1C475M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FK26X7R1C475MR000 | CAP,CERAMIC,4.7UF,16VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC | TDK Corporation | FK16X7R1C475M vs FK26X7R1C475MR000 |
FK16X7R1C475MR020 | CAP,CERAMIC,4.7UF,16VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC | TDK Corporation | FK16X7R1C475M vs FK16X7R1C475MR020 |
FK26X7R1C475M | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 2214, | TDK Corporation | FK16X7R1C475M vs FK26X7R1C475M |