Part Details for FK11Y5V0J107Z by TDK Corporation
Overview of FK11Y5V0J107Z by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FK11Y5V0J107Z
FK11Y5V0J107Z CAD Models
FK11Y5V0J107Z Part Data Attributes
|
FK11Y5V0J107Z
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FK11Y5V0J107Z
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 100uF, Through Hole Mount, 2216, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2216 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2216 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for FK11Y5V0J107Z
This table gives cross-reference parts and alternative options found for FK11Y5V0J107Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK11Y5V0J107Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FK20Y5V0J107Z | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 100uF, Through Hole Mount, 2216, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | FK11Y5V0J107Z vs FK20Y5V0J107Z |
FK11Y5V0J107ZN020 | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 80% -Tol, Y5V, -82/+22% TC, 100uF, Through Hole Mount, 2216, RADIAL LEADED | TDK Corporation | FK11Y5V0J107Z vs FK11Y5V0J107ZN020 |
FK20Y5V0J107ZN006 | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 80% -Tol, Y5V, -82/+22% TC, 100uF, Through Hole Mount, 2216, RADIAL LEADED | TDK Corporation | FK11Y5V0J107Z vs FK20Y5V0J107ZN006 |