Part Details for FK-4.000MHZ-EEB10010 by Fox Electronics
Overview of FK-4.000MHZ-EEB10010 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FK-4.000MHZ-EEB10010
FK-4.000MHZ-EEB10010 CAD Models
FK-4.000MHZ-EEB10010 Part Data Attributes
|
FK-4.000MHZ-EEB10010
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FK-4.000MHZ-EEB10010
Fox Electronics
Parallel - Fundamental Quartz Crystal, 4MHz Nom, HERMETIC, SMD, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | HERMETIC, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Series Resistance | 150 Ω | |
Surface Mount | YES |
Alternate Parts for FK-4.000MHZ-EEB10010
This table gives cross-reference parts and alternative options found for FK-4.000MHZ-EEB10010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK-4.000MHZ-EEB10010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FK-4.000MHZ-EEE10010 | Parallel - Fundamental Quartz Crystal, 4MHz Nom, HERMETIC, SMD, 4 PIN | Fox Electronics | FK-4.000MHZ-EEB10010 vs FK-4.000MHZ-EEE10010 |
FK-4.000MHZ-EEA10010 | Parallel - Fundamental Quartz Crystal, 4MHz Nom, HERMETIC, SMD, 4 PIN | Fox Electronics | FK-4.000MHZ-EEB10010 vs FK-4.000MHZ-EEA10010 |
FK-4.000MHZ-EEF10010 | Parallel - Fundamental Quartz Crystal, 4MHz Nom, HERMETIC, SMD, 4 PIN | Fox Electronics | FK-4.000MHZ-EEB10010 vs FK-4.000MHZ-EEF10010 |
FK-4.000MHZ-EED10010 | Parallel - Fundamental Quartz Crystal, 4MHz Nom, HERMETIC, SMD, 4 PIN | Fox Electronics | FK-4.000MHZ-EEB10010 vs FK-4.000MHZ-EED10010 |