Part Details for FJX3014RTF by onsemi
Overview of FJX3014RTF by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for FJX3014RTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJX3014RTF
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: FJX3014RTF) RoHS: Compliant Min Qty: 10684 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 229888 Partner Stock |
|
$0.0290 / $0.0346 | Buy Now |
DISTI #
FJX3014RTF
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: FJX3014RTF) RoHS: Compliant Min Qty: 23810 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 24000 Partner Stock |
|
$0.0260 / $0.0311 | Buy Now |
|
Flip Electronics | Stock, ship today | 24000 |
|
RFQ |
Part Details for FJX3014RTF
FJX3014RTF CAD Models
FJX3014RTF Part Data Attributes
|
FJX3014RTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
FJX3014RTF
onsemi
NPN Epitaxial Silicon Transistor with Bias Resistor, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 419AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |