Part Details for FJX3008RTF by onsemi
Overview of FJX3008RTF by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJX3008RTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJX3008RTF
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: FJX3008RTF) RoHS: Compliant Min Qty: 55556 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 438000 Partner Stock |
|
$0.0114 / $0.0122 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 790 |
|
$0.0563 / $0.1125 | Buy Now |
|
Quest Components | 632 |
|
$0.0450 / $0.1500 | Buy Now | |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, NPN RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 6000 |
|
$0.0213 / $0.0250 | Buy Now |
|
Flip Electronics | Stock, ship today | 438000 |
|
RFQ |
Part Details for FJX3008RTF
FJX3008RTF CAD Models
FJX3008RTF Part Data Attributes
|
FJX3008RTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
FJX3008RTF
onsemi
NPN Epitaxial Silicon Transistor with Bias Resistor, SC-70-3 / SOT-323-3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70-3 / SOT-323-3 | |
Manufacturer Package Code | 419AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 0.46 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for FJX3008RTF
This table gives cross-reference parts and alternative options found for FJX3008RTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJX3008RTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FJX3008RTF | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | FJX3008RTF vs FJX3008RTF |