Part Details for FJV4105R by Fairchild Semiconductor Corporation
Overview of FJV4105R by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FJV4105R
FJV4105R CAD Models
FJV4105R Part Data Attributes:
|
FJV4105R
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FJV4105R
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 2.13 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for FJV4105R
This table gives cross-reference parts and alternative options found for FJV4105R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJV4105R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMA56601 | Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI6-F3-B, 6 PIN | Panasonic Electronic Components | FJV4105R vs DMA56601 |
XP4401 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, SMINI6-G1, SC-88, 6 PIN | Panasonic Electronic Components | FJV4105R vs XP4401 |
UN211N | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN | Panasonic Electronic Components | FJV4105R vs UN211N |
MSC2712YT1G | NPN Bipolar Transistor, SC-59 3 LEAD, 3000-REEL | onsemi | FJV4105R vs MSC2712YT1G |
RN1202 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, MINI, 2-4E1A, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | FJV4105R vs RN1202 |
RN2962 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, ULTRA SUPERMINI, 2-2J1B, US6, 6 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | FJV4105R vs RN2962 |
FN1L3N-A | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | FJV4105R vs FN1L3N-A |
UNR4111 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, NS-B1, 3 PIN | Panasonic Electronic Components | FJV4105R vs UNR4111 |
XP04112 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, SC-88, 6 PIN | Panasonic Electronic Components | FJV4105R vs XP04112 |
UNR9215 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SS-MINI PACKAGE-3 | Panasonic Electronic Components | FJV4105R vs UNR9215 |