-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Silicon Transistor, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8714
|
Newark | Trans, Npn, 800V, 3A, 150Deg C, 40W Rohs Compliant: Yes |Onsemi FJPF5027OTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 808 |
|
$0.5880 / $1.4000 | Buy Now |
DISTI #
FJPF5027OTU-ND
|
DigiKey | TRANS NPN 800V 3A TO220F-3 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
475 In Stock |
|
$0.4707 / $1.2500 | Buy Now |
DISTI #
FJPF5027OTU
|
Avnet Americas | Trans GP BJT NPN 800V 3A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FJPF5027OTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.4660 / $0.5562 | Buy Now |
DISTI #
512-FJPF5027OTU
|
Mouser Electronics | Bipolar Transistors - BJT NPN Silicon Trans RoHS: Compliant | 4666 |
|
$0.5370 / $1.2500 | Buy Now |
DISTI #
V79:2366_27525272
|
Arrow Electronics | Trans GP BJT NPN 800V 3A 40000mW 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2129 | Americas - 663 |
|
$0.4503 / $0.7440 | Buy Now |
|
Future Electronics | FJPF Series NPN 40 W 800 V 3 A Flange Mount Power Transistor - TO-220F RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.4650 / $0.5000 | Buy Now |
|
Future Electronics | FJPF Series NPN 40 W 800 V 3 A Flange Mount Power Transistor - TO-220F RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$0.4650 / $0.5000 | Buy Now |
DISTI #
66746252
|
Verical | Trans GP BJT NPN 800V 3A 40000mW 3-Pin(3+Tab) TO-220FP Tube Min Qty: 14 Package Multiple: 1 Date Code: 2129 | Americas - 663 |
|
$0.4503 / $0.6756 | Buy Now |
|
Rochester Electronics | FJPF5027 - NPN Silicon Transistor RoHS: Not Compliant Status: Active Min Qty: 1 | 755 |
|
$0.4658 / $0.5480 | Buy Now |
DISTI #
FJPF5027OTU
|
TME | Transistor: NPN, bipolar, 800V, 3A, 40W, TO220FP Min Qty: 1 | 0 |
|
$0.8500 / $1.2800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FJPF5027OTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FJPF5027OTU
onsemi
NPN Silicon Transistor, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220F, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 800 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 15 MHz |
This table gives cross-reference parts and alternative options found for FJPF5027OTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJPF5027OTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4426M-CA | Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | SANYO Semiconductor Co Ltd | FJPF5027OTU vs 2SC4426M-CA |
FJPF5027O | Power Bipolar Transistor | onsemi | FJPF5027OTU vs FJPF5027O |
2SC3752M | 3A, 800V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220ML, 3 PIN | onsemi | FJPF5027OTU vs 2SC3752M |
2SC4426M-RG | Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | SANYO Semiconductor Co Ltd | FJPF5027OTU vs 2SC4426M-RG |
KSC5027FOTU | Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | FJPF5027OTU vs KSC5027FOTU |
2SC4426M-YC | Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | SANYO Semiconductor Co Ltd | FJPF5027OTU vs 2SC4426M-YC |
2SC4426M-YB | Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | SANYO Semiconductor Co Ltd | FJPF5027OTU vs 2SC4426M-YB |