Part Details for FJP13007TU by onsemi
Overview of FJP13007TU by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for FJP13007TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84H4642
|
Newark | Power Transistor, Npn, 400V, Transistor Polarity:Npn, Collector Emitter Voltage Max:400V, Continuous Collector Current:8A, Power Dissipation:80W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:4Mhz, Msl:- Rohs Compliant: Yes |Onsemi FJP13007TU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 586 |
|
$0.2590 | Buy Now |
DISTI #
FJP13007TU
|
Avnet Americas | Trans GP BJT NPN 400V 8A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: FJP13007TU) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 7000 Partner Stock |
|
$0.3100 / $0.3700 | Buy Now |
|
Flip Electronics | Stock, ship today | 7000 |
|
$0.2500 | RFQ |
Part Details for FJP13007TU
FJP13007TU CAD Models
FJP13007TU Part Data Attributes
|
FJP13007TU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FJP13007TU
onsemi
NPN Silicon Transistor, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for FJP13007TU
This table gives cross-reference parts and alternative options found for FJP13007TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJP13007TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FJP13007TU | 8A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, LEAD FREE, TO-220, 3 PIN | Rochester Electronics LLC | FJP13007TU vs FJP13007TU |
FJP13007 | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | FJP13007TU vs FJP13007 |