Part Details for FJE3303H2TU by Fairchild Semiconductor Corporation
Overview of FJE3303H2TU by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJE3303H2TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FJE3303H2TU-ND
|
DigiKey | TRANS NPN 400V 1.5A TO126-3 Min Qty: 839 Container: Bulk MARKETPLACE PRODUCT |
31059 In Stock |
|
$0.3600 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 1.5A, 400V, NPN, TO-126, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 31457 |
|
$0.3070 / $0.3612 | Buy Now |
Part Details for FJE3303H2TU
FJE3303H2TU CAD Models
FJE3303H2TU Part Data Attributes
|
FJE3303H2TU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FJE3303H2TU
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 1.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-126 | |
Package Description | TO-126, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 14 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for FJE3303H2TU
This table gives cross-reference parts and alternative options found for FJE3303H2TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJE3303H2TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSE13003H2ASTU | NPN Silicon Transistor, TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD), 1920/RAIL | Fairchild Semiconductor Corporation | FJE3303H2TU vs KSE13003H2ASTU |
KSE13003AS | 1.5A, 400V, NPN, Si, POWER TRANSISTOR, TO-126 | Rochester Electronics LLC | FJE3303H2TU vs KSE13003AS |
FJE3303H1TU | 1.5A, 400V, NPN, Si, POWER TRANSISTOR, TO-126, LEAD FREE, TO-126, 3 PIN | Rochester Electronics LLC | FJE3303H2TU vs FJE3303H1TU |
KSE13003H2ASTU | 1.5A, 400V, NPN, Si, POWER TRANSISTOR, TO-126, TO-126, 3 PIN | Rochester Electronics LLC | FJE3303H2TU vs KSE13003H2ASTU |
FJE3303H1TU | NPN Silicon Transistor Planar Silicon Transistor, TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD), 1920/RAIL | Fairchild Semiconductor Corporation | FJE3303H2TU vs FJE3303H1TU |