Part Details for FJA4210OTU by onsemi
Overview of FJA4210OTU by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJA4210OTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8707
|
Newark | Trans, Pnp, 140V, 10A, 150Deg C, 100W Rohs Compliant: Yes |Onsemi FJA4210OTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $3.2800 | Buy Now |
DISTI #
FJA4210OTU-ND
|
DigiKey | TRANS PNP 140V 10A TO3P Min Qty: 1 Lead time: 99 Weeks Container: Tube |
323 In Stock |
|
$1.8275 / $3.9600 | Buy Now |
DISTI #
FJA4210OTU
|
Avnet Americas | Trans GP BJT PNP 140V 10A 3-Pin(3+Tab) TO-3P(N) Rail - Rail/Tube (Alt: FJA4210OTU) RoHS: Compliant Min Qty: 207 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 313 Partner Stock |
|
$1.5004 / $1.7908 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 10A, 140V, PNP, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Obsolete Min Qty: 1 | 313 |
|
$1.5000 / $1.7700 | Buy Now |
|
Flip Electronics | Stock, ship today | 370 |
|
RFQ |
Part Details for FJA4210OTU
FJA4210OTU CAD Models
FJA4210OTU Part Data Attributes
|
FJA4210OTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FJA4210OTU
onsemi
PNP Epitaxial Silicon Transistor, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-3P, 3 PIN | |
Manufacturer Package Code | 340BZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 100 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |