Part Details for FIT68-6 by Triad Magnetics
Overview of FIT68-6 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for FIT68-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9075
|
Newark | Toroidal Inductor, 24.31Uh 6.8A 10%, Product Range:Fit Series, Inductance:24.31Μh, Rms Current (Irms):6.8A, Dc Resistance Max:0.0202Ohm, Inductance Tolerance:± 10%, Case Dimensions:22.22Mm X 12.06Mm X 24.13Mm Rohs Compliant: Yes |Triad Magnetics FIT68-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $3.5600 | Buy Now |
DISTI #
237-1194-ND
|
DigiKey | FIXED IND 24.31UH 6.8A 20.2 MOHM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
14 In Stock |
|
$1.8125 / $3.5500 | Buy Now |
DISTI #
553-FIT68-6
|
Mouser Electronics | Power Inductors - Leaded INDUCTOR 13.56uH@6.8ADC TOROID w/HEADER/FIT68-6 RoHS: Compliant | 0 |
|
$1.8100 / $3.5500 | Order Now |
DISTI #
71532507
|
RS | INDUCTOR 13.56uH@6.8ADC TOROID w/HEADER/FIT68-6 RE | Triad Magnetics FIT68-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0500 / $3.5900 | RFQ |
|
Future Electronics | FIT68-6 Series 24.31 uH 6.8 A 20.2 mOhm Through Hole Vertical Toroid Inductor RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.9200 / $2.0300 | Buy Now |
|
Onlinecomponents.com | Inductor High Frequency Toroid 24.31uH/13.56uH 10% 10KHz 6.8A 20.2mOhm DCR RDL RoHS: Compliant |
60 In Stock |
|
$1.8700 / $4.4300 | Buy Now |
|
Master Electronics | Inductor High Frequency Toroid 24.31uH/13.56uH 10% 10KHz 6.8A 20.2mOhm DCR RDL RoHS: Compliant |
60 In Stock |
|
$1.8700 / $4.4300 | Buy Now |
|
Neutron USA | Fixed Inductors Inductor, Toroidal, Differential/Switch Mode, High Frequency, 6.8A (DC Rating) Current, 20.2ohm / 20.2 mohm (max.) DC Resistance, 24.31 H min. (No Bias) / 13.56 H min. (Bias) Inductance | 14 |
|
$47.1100 | Buy Now |
Part Details for FIT68-6
FIT68-6 CAD Models
FIT68-6 Part Data Attributes
|
FIT68-6
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FIT68-6
Triad Magnetics
General Purpose Inductor, 24.31uH, 1 Element, 8848,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Triad Magnetics | |
Case/Size Code | 8848 | |
Construction | Toroidal | |
DC Resistance | 0.0202 Ω | |
Inductance-Nom (L) | 24.31 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.914 mm | |
Lead Length | 3.175 mm | |
Lead Spacing | 7.62 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 24.13 mm | |
Package Length | 22.225 mm | |
Package Style | Toroidal | |
Package Width | 12.065 mm | |
Rated Current-Max | 6.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |