-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 89.5uH, 1 Element, 8848,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9070
|
Newark | Toroidal Inductor, 89.5Uh, 2.8A 10%, Product Range:Fit Series, Inductance:89.5µh, Rms Current (Irms):2.8A, Dc Resistance Max:0.108Ohm, Inductance Tolerance:± 10%, Case Dimensions:22.22Mm X 12.06Mm X 24.13Mm Rohs Compliant: Yes |Triad Magnetics FIT68-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $3.5600 | Buy Now |
DISTI #
553-FIT68-1
|
Mouser Electronics | Power Inductors - Leaded INDUCTOR 57.99uH@2.8ADC TOROID w/HEADER/FIT68-1 RoHS: Compliant | 0 |
|
$1.8100 / $3.3800 | Order Now |
DISTI #
71532504
|
RS | INDUCTOR 57.99uH@2.8ADC TOROID w/HEADER/FIT68-1 RE | Triad Magnetics FIT68-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9200 / $3.4400 | RFQ |
|
Future Electronics | FIT68-1 Series 89.5 uH 2.8 A 108 mOhm Through Hole Vertical Toroid Inductor RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.9200 / $2.0300 | Buy Now |
|
Onlinecomponents.com | Inductor High Frequency Toroid 89.5uH/57.99uH 10% 10KHz 2.8A 108mOhm DCR RDL RoHS: Compliant |
250 In Stock 943 Factory Stock |
|
$1.7300 / $2.7500 | Buy Now |
DISTI #
76881191
|
Verical | Inductor High Frequency Toroid 89.5uH/57.99uH 10% 10KHz 2.8A 0.108Ohm DCR RDL Carton RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2140 | Americas - 250 |
|
$2.3790 / $3.5750 | Buy Now |
|
Quest Components | 72 |
|
$3.2800 / $4.9200 | Buy Now | |
|
Master Electronics | Inductor High Frequency Toroid 89.5uH/57.99uH 10% 10KHz 2.8A 108mOhm DCR RDL RoHS: Compliant |
250 In Stock 943 Factory Stock |
|
$1.7300 / $2.7500 | Buy Now |
|
Neutron USA | Fixed Inductors Inductor, Toroidal, Differential/Switch Mode, High Frequency, 2.8A (DC Rating) Current, 108ohm / 108 mohm (max.) DC Resistance, 89.5 H min. (No Bias) / 57.99 H min. (Bias) Inductance | 50 |
|
$39.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FIT68-1
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FIT68-1
Triad Magnetics
General Purpose Inductor, 89.5uH, 1 Element, 8848,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Triad Magnetics | |
Case/Size Code | 8848 | |
Construction | Toroidal | |
DC Resistance | 0.108 Ω | |
Inductance-Nom (L) | 89.5 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.508 mm | |
Lead Length | 3.175 mm | |
Lead Spacing | 7.62 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 24.13 mm | |
Package Length | 22.225 mm | |
Package Style | Toroidal | |
Package Width | 12.065 mm | |
Rated Current-Max | 2.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |