Datasheets
FIP-S-31-2-1-0-0000 by: Finisar Corporation

Isolator, 1290nm Min, 1330nm Max

Part Details for FIP-S-31-2-1-0-0000 by Finisar Corporation

Overview of FIP-S-31-2-1-0-0000 by Finisar Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Healthcare Agriculture Technology Automotive

Part Details for FIP-S-31-2-1-0-0000

FIP-S-31-2-1-0-0000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FIP-S-31-2-1-0-0000 Part Data Attributes:

FIP-S-31-2-1-0-0000 Finisar Corporation
Buy Now Datasheet
Compare Parts:
FIP-S-31-2-1-0-0000 Finisar Corporation Isolator, 1290nm Min, 1330nm Max
Part Life Cycle Code Transferred
Ihs Manufacturer FINISAR CORP
Reach Compliance Code unknown
Body Height 8.3 mm
Body Length or Diameter 2.5 mm
Fiber Optic Device Type ISOLATOR
Isolation-Min 30 dB
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Operating Wavelength-Max 1330 nm
Operating Wavelength-Min 1290 nm
Operating Wavelength-Nom 1310 nm
Optical Input Power-Max 4 mW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FIP-S-31-2-1-0-0000 by Finisar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FIP-S-31-2-1-0-0000 by Finisar Corporation

  • Please alert me when FIP-S-31-2-1-0-0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FIP-S-31-2-1-0-0000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FIP-S-31-2-1-0-0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FIP-S-31-2-1-0-0000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FIP-S-31-2-1-0-0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FIP-S-31-2-1-0-0000 by Finisar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: