Part Details for FIP-D-49-0-1-0-0000 by Finisar Corporation
Overview of FIP-D-49-0-1-0-0000 by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for FIP-D-49-0-1-0-0000
FIP-D-49-0-1-0-0000 CAD Models
FIP-D-49-0-1-0-0000 Part Data Attributes
|
FIP-D-49-0-1-0-0000
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FIP-D-49-0-1-0-0000
Finisar Corporation
Isolator, 1470nm Min, 1510nm Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Body Height | 8.3 mm | |
Body Length or Diameter | 2.5 mm | |
Fiber Optic Device Type | ISOLATOR | |
Isolation-Min | 30 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1510 nm | |
Operating Wavelength-Min | 1470 nm | |
Operating Wavelength-Nom | 1490 nm | |
Optical Input Power-Max | 4 mW |