Part Details for FIP-D-31-0-0-0-0000 by Finisar Corporation
Overview of FIP-D-31-0-0-0-0000 by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for FIP-D-31-0-0-0-0000
FIP-D-31-0-0-0-0000 CAD Models
FIP-D-31-0-0-0-0000 Part Data Attributes
|
FIP-D-31-0-0-0-0000
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FIP-D-31-0-0-0-0000
Finisar Corporation
Isolator, 1290nm Min, 1330nm Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Body Height | 8.3 mm | |
Body Length or Diameter | 2.5 mm | |
Fiber Optic Device Type | ISOLATOR | |
Isolation-Min | 30 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1330 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Input Power-Max | 4 mW |