FIN-1206-G392M3
Spectrum Control
Description: General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1206

Overview of FIN-1206-G392M3 by Spectrum Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MGN1D120603MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-6/-3V GAN
1206CS-030XJBC Coilcraft Inc General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP
1206CS-100XJLC Coilcraft Inc General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT

CAD Models for FIN-1206-G392M3 by Spectrum Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FIN-1206-G392M3 by Spectrum Control

FIN-1206-G392M3
Spectrum Control
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
API TECHNOLOGIES CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1206
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.8 Ω
Inductance-Nom (L)
3.9 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Height
1.1 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, 7 Inch
Quality Factor-Min (at L-nom)
45
Rated Current-Max
0.05 A
Self Resonance Frequency
38 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
10 MHz
Tolerance
20%
Want to compare parts?
  1. FIN-1206-G392M3
    Spectrum Control
    General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1206
    VS

Alternate Parts for FIN-1206-G392M3

This table gives cross-reference parts and alternative options found for FIN-1206-G392M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN-1206-G392M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL321611B-3R9M-S General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1206 YAGEO Corporation FIN-1206-G392M3 vs CL321611B-3R9M-S
L1206S392M General Purpose Inductor, 3.9uH, 20%, 1 Element, SMD, CHIP EXXELIA Group FIN-1206-G392M3 vs L1206S392M
CL321611T-3R9M-S General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1206 YAGEO Corporation FIN-1206-G392M3 vs CL321611T-3R9M-S
FIN-1206-G392MB General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, SMD, Spectrum Control FIN-1206-G392M3 vs FIN-1206-G392MB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FIN-1206-G392M3 by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FIN-1206-G392M3 by Spectrum Control

  • Please alert me when FIN-1206-G392M3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FIN-1206-G392M3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FIN-1206-G392M3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FIN-1206-G392M3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FIN-1206-G392M3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FIN-1206-G392M3 by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: