Part Details for FIN-1206-G152M3 by Spectrum Control
Overview of FIN-1206-G152M3 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
1206CS-030XJBC | Coilcraft Inc | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP | |
1206CS-100XJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT |
Part Details for FIN-1206-G152M3
FIN-1206-G152M3 CAD Models
FIN-1206-G152M3 Part Data Attributes
|
FIN-1206-G152M3
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
FIN-1206-G152M3
Spectrum Control
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1206 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.1 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 20% |
Alternate Parts for FIN-1206-G152M3
This table gives cross-reference parts and alternative options found for FIN-1206-G152M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN-1206-G152M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L1206S152M | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, CHIP | EXXELIA Group | FIN-1206-G152M3 vs L1206S152M |
L1206S152M | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, CHIP | Temex Ceramics | FIN-1206-G152M3 vs L1206S152M |
FIN-1206-G152MB | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, | Spectrum Control | FIN-1206-G152M3 vs FIN-1206-G152MB |
CL321611T-1R5M-S | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1206 | YAGEO Corporation | FIN-1206-G152M3 vs CL321611T-1R5M-S |
FIN-0805-G152MB | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, | Spectrum Control | FIN-1206-G152M3 vs FIN-0805-G152MB |
CL321611B-1R5M-S | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1206 | YAGEO Corporation | FIN-1206-G152M3 vs CL321611B-1R5M-S |
FI-B2012-152MJL | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD | Ceratech Corporation | FIN-1206-G152M3 vs FI-B2012-152MJL |
L1206S152M | 1 ELEMENT, 1.5uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Rakon Limited | FIN-1206-G152M3 vs L1206S152M |