Part Details for FIF-S-60-070-U-0000 by Finisar Corporation
Overview of FIF-S-60-070-U-0000 by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FIF-S-60-070-U-0000
FIF-S-60-070-U-0000 CAD Models
FIF-S-60-070-U-0000 Part Data Attributes:
|
FIF-S-60-070-U-0000
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FIF-S-60-070-U-0000
Finisar Corporation
Isolator, 1580nm Min, 1620nm Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Body Height | 1.4 mm | |
Body Length or Diameter | 3.16 mm | |
Fiber Optic Device Type | ISOLATOR | |
Isolation-Min | 40 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1620 nm | |
Operating Wavelength-Min | 1580 nm | |
Operating Wavelength-Nom | 1600 nm |