Datasheets
FIF-S-55-080-R by:

Isolator, 1540nm Min, 1560nm Max

Part Details for FIF-S-55-080-R by Finisar Corporation

Overview of FIF-S-55-080-R by Finisar Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FIF-S-55-080-R

FIF-S-55-080-R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FIF-S-55-080-R Part Data Attributes

FIF-S-55-080-R Finisar Corporation
Buy Now Datasheet
Compare Parts:
FIF-S-55-080-R Finisar Corporation Isolator, 1540nm Min, 1560nm Max
Part Life Cycle Code Transferred
Ihs Manufacturer FINISAR CORP
Reach Compliance Code unknown
Body Height 1.4 mm
Body Length or Diameter 2.99 mm
Fiber Optic Device Type ISOLATOR
Insertion Loss-Max 0.3 dB
Isolation-Min 21 dB
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Operating Wavelength-Max 1560 nm
Operating Wavelength-Min 1540 nm
Operating Wavelength-Nom 1550 nm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FIF-S-55-080-R by Finisar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FIF-S-55-080-R by Finisar Corporation

  • Please alert me when FIF-S-55-080-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FIF-S-55-080-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FIF-S-55-080-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FIF-S-55-080-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FIF-S-55-080-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FIF-S-55-080-R by Finisar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: