Part Details for FIF-S-31-080-R by Finisar Corporation
Overview of FIF-S-31-080-R by Finisar Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FIF-S-31-080-R
FIF-S-31-080-R CAD Models
FIF-S-31-080-R Part Data Attributes
|
FIF-S-31-080-R
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FIF-S-31-080-R
Finisar Corporation
Isolator, 1300nm Min, 1320nm Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Finisar | |
Body Height | 1.4 mm | |
Body Length or Diameter | 2.99 mm | |
Fiber Optic Device Type | ISOLATOR | |
Insertion Loss-Max | 0.3 dB | |
Isolation-Min | 20 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1320 nm | |
Operating Wavelength-Min | 1300 nm | |
Operating Wavelength-Nom | 1310 nm |