Part Details for FIDO5110CBCZ by Analog Devices Inc
Overview of FIDO5110CBCZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for FIDO5110CBCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-FIDO5110CBCZ-ND
|
DigiKey | REM SWITCH SOFTWARE ENABLED Min Qty: 1 Lead time: 10 Weeks Container: Tray |
240 In Stock |
|
$17.6880 / $21.3800 | Buy Now |
DISTI #
584-FIDO5110CBCZ
|
Mouser Electronics | Ethernet ICs REM Switch Software enabled RoHS: Compliant | 240 |
|
$16.9900 | Buy Now |
DISTI #
V99:2348_24275375
|
Arrow Electronics | Ethernet Switch 2-Port 100Mbps 144-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2012 | Americas - 240 |
|
$4.6260 / $18.1997 | Buy Now |
DISTI #
61734293
|
Verical | Ethernet Switch 2-Port 100Mbps 144-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 35 Package Multiple: 35 | Americas - 8225 |
|
$18.1997 | Buy Now |
DISTI #
56479890
|
Verical | Ethernet Switch 2-Port 100Mbps 144-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2012 | Americas - 240 |
|
$4.6260 | Buy Now |
DISTI #
FIDO5110CBCZ
|
Richardson RFPD | ETHERNET PHY RoHS: Compliant Min Qty: 35 | 0 |
|
$18.5000 / $19.7700 | Buy Now |
Part Details for FIDO5110CBCZ
FIDO5110CBCZ CAD Models
FIDO5110CBCZ Part Data Attributes
|
FIDO5110CBCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
FIDO5110CBCZ
Analog Devices Inc
Real-Time Ethernet Multiprotocol (REM) Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CSBGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | BC-144-12 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-01-16 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PBGA-B144 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.24 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |