Part Details for FI1216MFMK2/HM/IEC by NXP Semiconductors
Overview of FI1216MFMK2/HM/IEC by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for FI1216MFMK2/HM/IEC
FI1216MFMK2/HM/IEC CAD Models
FI1216MFMK2/HM/IEC Part Data Attributes:
|
FI1216MFMK2/HM/IEC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FI1216MFMK2/HM/IEC
NXP Semiconductors
IC 3-BAND, VIDEO TUNER, DMA12, Tuner IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO AVAILABLE FREQUENCY RANGES 175.25 MHZ-447.25 MHZ & 48.25 MHZ-168.25 MHZ | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 855.25 MHz | |
Input Frequency-Min (RF) | 455.25 MHz | |
JESD-30 Code | R-XDMA-T12 | |
Number of Bands | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for FI1216MFMK2/HM/IEC
This table gives cross-reference parts and alternative options found for FI1216MFMK2/HM/IEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FI1216MFMK2/HM/IEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OM5610 | IC 1-BAND, AUDIO TUNER, XMA12, Tuner IC | NXP Semiconductors | FI1216MFMK2/HM/IEC vs OM5610 |
FI1246MK2/HM/IEC | IC 3-BAND, VIDEO TUNER, DMA12, Tuner IC | NXP Semiconductors | FI1216MFMK2/HM/IEC vs FI1246MK2/HM/IEC |