Part Details for FI-X14M by Japan Aviation Electronics Industry Limited
Overview of FI-X14M by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FI-X14M
FI-X14M CAD Models
FI-X14M Part Data Attributes
|
FI-X14M
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
FI-X14M
Japan Aviation Electronics Industry Limited
14 CONTACT(S), FEMALE, FFC/FPC CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | FI-X | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FI-X14M
This table gives cross-reference parts and alternative options found for FI-X14M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FI-X14M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FI-X14-M | Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Japan Aviation Electronics Industry Limited | FI-X14M vs FI-X14-M |