Part Details for FI-SE20ME by Japan Aviation Electronics Industry Limited
Overview of FI-SE20ME by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FI-SE20ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-1842-ND
|
DigiKey | CONN PLUG 20POS GOLD Min Qty: 1 Lead time: 10 Weeks Container: Tray |
286 In Stock |
|
$4.4824 / $7.6800 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR, 20 CONTACT(S), 1 ROW(S), FEMALE | 148 |
|
$4.0200 / $10.0500 | Buy Now |
Part Details for FI-SE20ME
FI-SE20ME CAD Models
FI-SE20ME Part Data Attributes
|
FI-SE20ME
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
FI-SE20ME
Japan Aviation Electronics Industry Limited
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |