Part Details for FI-S6S by Japan Aviation Electronics Industry Limited
Overview of FI-S6S by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FI-S6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-2404-ND
|
DigiKey | CONN PLUG HSG 6POS 1.25MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9287 In Stock |
|
$0.5957 / $1.4400 | Buy Now |
DISTI #
C1S400200052632
|
Chip1Stop | Conn Housing PL 6 POS 1mm Crimp ST Cable Mount RoHS: Not Compliant pbFree: No Container: Bulk | 8 |
|
$1.1400 | Buy Now |
Part Details for FI-S6S
FI-S6S CAD Models
FI-S6S Part Data Attributes
|
FI-S6S
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
FI-S6S
Japan Aviation Electronics Industry Limited
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT:FI-C3-A1-15000 | |
Body Breadth | 0.071 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.433 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |