FI-S2P-HFE-E1500
Description: Board Connector, 2 Contact(s), Surface Mount Terminal, LEAD FREE

Overview of FI-S2P-HFE-E1500 by Japan Aviation Electronics Industry Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10053868-E1500LF Amphenol Communications Solutions Header Type II Reverse S/O = 0mm
SIT8008BIT11-33E-1.500000 SiTime 1 to 110 MHz, Low Power Oscillator
SiT2018BE-S1-33E-15.000000 SiTime 1 to 110 MHz, High Temperature (-40 to +125°C) SOT23 Oscillator

Price & Stock for FI-S2P-HFE-E1500 by Japan Aviation Electronics Industry Limited

Part # Manufacturer Description Stock Price Buy
DISTI # FI-S2P-HFE-E1500-ND
DigiKey CONN HEADER SMD R/A 2POS 1.25MM Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $0.7353
$0.7353 Buy Now

CAD Models for FI-S2P-HFE-E1500 by Japan Aviation Electronics Industry Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FI-S2P-HFE-E1500 by Japan Aviation Electronics Industry Limited

FI-S2P-HFE-E1500
Japan Aviation Electronics Industry Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD
Number Of Connectors
ONE
Option
GENERAL PURPOSE
Termination Type
SURFACE MOUNT
Total Number of Contacts
2
Want to compare parts?
  1. FI-S2P-HFE-E1500
    Japan Aviation Electronics Industry Limited
    Board Connector, 2 Contact(s), Surface Mount Terminal, LEAD FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FI-S2P-HFE-E1500 by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FI-S2P-HFE-E1500 by Japan Aviation Electronics Industry Limited

Select Manufacturer
Which Manufacturer of FI-S2P-HFE-E1500 would you like to use for your alert(s)?
  • Please alert me when FI-S2P-HFE-E1500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FI-S2P-HFE-E1500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FI-S2P-HFE-E1500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FI-S2P-HFE-E1500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FI-S2P-HFE-E1500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FI-S2P-HFE-E1500 by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: