Transistors
FHX35X
Description: RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, DIE

Overview of FHX35X by SUMITOMO ELECTRIC Device Innovations Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FHX35X by SUMITOMO ELECTRIC Device Innovations Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FHX35X by SUMITOMO ELECTRIC Device Innovations Inc

FHX35X
SUMITOMO ELECTRIC Device Innovations Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
EUDYNA DEVICES INC
Part Package Code
DIE
Package Description
DIE
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
LOW NOISE, HIGH RELIABILITY
Configuration
SINGLE
DS Breakdown Voltage-Min
4 V
FET Technology
HIGH ELECTRON MOBILITY
Highest Frequency Band
KU BAND
JESD-30 Code
R-XUUC-N
Number of Elements
1
Operating Mode
DEPLETION MODE
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Gain-Min (Gp)
8.5 dB
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
GALLIUM ARSENIDE
Want to compare parts?
  1. FHX35X
    SUMITOMO ELECTRIC Device Innovations Inc
    RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, DIE
    VS

Related Parts for FHX35X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FHX35X by SUMITOMO ELECTRIC Device Innovations Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FHX35X by SUMITOMO ELECTRIC Device Innovations Inc

Select Manufacturer
Which Manufacturer of FHX35X would you like to use for your alert(s)?
  • Please alert me when FHX35X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FHX35X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FHX35X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FHX35X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FHX35X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FHX35X by SUMITOMO ELECTRIC Device Innovations Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: