Part Details for FHW0805UCR15JGB by Johanson Dielectrics Inc
Overview of FHW0805UCR15JGB by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FHW0805UCR15JGB
FHW0805UCR15JGB CAD Models
FHW0805UCR15JGB Part Data Attributes
|
FHW0805UCR15JGB
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
FHW0805UCR15JGB
Johanson Dielectrics Inc
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Core Material | CERAMIC | |
DC Resistance | 0.56 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 2.3 mm | |
Package Style | SMT | |
Package Width | 1.7 mm | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 920 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for FHW0805UCR15JGB
This table gives cross-reference parts and alternative options found for FHW0805UCR15JGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHW0805UCR15JGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805HS-151TJBC | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Coilcraft Inc | FHW0805UCR15JGB vs 0805HS-151TJBC |
LLQ2012-ER15J | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | TOKO Inc | FHW0805UCR15JGB vs LLQ2012-ER15J |
RL-7700-3C-R15J | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Renco Electronics Inc | FHW0805UCR15JGB vs RL-7700-3C-R15J |
0805R-151JG | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD | API Delevan | FHW0805UCR15JGB vs 0805R-151JG |
AISC-0805L-R15-J-S | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | FHW0805UCR15JGB vs AISC-0805L-R15-J-S |
SMDCHGR0805-R15J | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | 3L Electronic Corporation | FHW0805UCR15JGB vs SMDCHGR0805-R15J |
AISC-0805-R15K-J-S | General Fixed Inductor, 1 ELEMENT, 0.15 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | FHW0805UCR15JGB vs AISC-0805-R15K-J-S |
0805HS-151TJBB | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Coilcraft Inc | FHW0805UCR15JGB vs 0805HS-151TJBB |
AISC-0805L-R15-J-G | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | FHW0805UCR15JGB vs AISC-0805L-R15-J-G |
0805HS-151TJBD | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Coilcraft Inc | FHW0805UCR15JGB vs 0805HS-151TJBD |