Part Details for FHW0805UC039JST by Fenghua (HK) Electronics Ltd
Overview of FHW0805UC039JST by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FHW0805UC039JST
FHW0805UC039JST CAD Models
FHW0805UC039JST Part Data Attributes
|
FHW0805UC039JST
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
FHW0805UC039JST
Fenghua (HK) Electronics Ltd
General Purpose Inductor, 0.039uH, 5%, Ceramic-Core, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Wirewound Chip | |
Core Material | Ceramic | |
DC Resistance | 0.29 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 2000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |
Alternate Parts for FHW0805UC039JST
This table gives cross-reference parts and alternative options found for FHW0805UC039JST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHW0805UC039JST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CS-390XJED | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | FHW0805UC039JST vs 0805CS-390XJED |
ST336RAA390JTH | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | FHW0805UC039JST vs ST336RAA390JTH |
0805CS-390XJLB | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | FHW0805UC039JST vs 0805CS-390XJLB |
WRFI0805-S-39NJT | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | VENKEL LTD | FHW0805UC039JST vs WRFI0805-S-39NJT |
ST336RAA390JAZ | General Purpose Inductor, 0.039uH, 5%, Ceramic-Core, 0907 | Coilcraft Inc | FHW0805UC039JST vs ST336RAA390JAZ |
ST336RAA390JSH | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | FHW0805UC039JST vs ST336RAA390JSH |
ST336RAA390JSZ | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | FHW0805UC039JST vs ST336RAA390JSZ |
ST336RAA390JAH | General Purpose Inductor, 0.039uH, 5%, Ceramic-Core, 0907 | Coilcraft Inc | FHW0805UC039JST vs ST336RAA390JAH |
0805CS-390XJTD | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | FHW0805UC039JST vs 0805CS-390XJTD |
ST336RAA390JLH | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | FHW0805UC039JST vs ST336RAA390JLH |